onsemi FDMD8580

Dual N-Channel PowerTrench® MOSFET 80V, 82A, 4.6mΩ
$ 1.328
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMD8580.

Upverter

Technical Drawing1 page4 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDMD8580 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-25
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

Power MOSFET, N Channel, 80 V, 100 A, 0.0034 ohm, TDSON, Surface Mount
STMicroelectronicsSTH145N8F7-2AG
N-Ch MOSFET 80V 90A 4mΩ@45A,10V 200W(Tc) 20V 4.5V@250µA 96nC@10V 6.34nF@40V H2PAK-2 SMD
MOSFET N-CH 80V 100A DPAK / N-Channel 80 V 100A (Tc) 227W (Tj) Surface Mount TO-252AA
STMicroelectronicsSTH140N8F7-2
N-channel 80 V, 3.3 mOhm typ., 90 A STripFET F7 Power MOSFET in H2PAK-2 package
Power MOSFET, N Channel, 80 V, 90 A, 0.0053 ohm, TO-252 (DPAK), Surface Mount
Single N-Channel 80 V 4 mOhm 54 nC OptiMOS Power Mosfet - PG-TDSON-8, PG-TDSON-8, RoHS

Descriptions

Descriptions of onsemi FDMD8580 provided by its distributors.

Dual N-Channel PowerTrench® MOSFET 80V, 82A, 4.6mΩ
Trans MOSFET N-CH 80V 16A 8-Pin PQFN EP T/R
MOSFET Dual NChnl Power Trench MOSFET
MOSFET 2N-CH 80V 16A/82A PWR56
This device includes two 80V N-Channel MOSFETs in a dual power (5 mm X 6 mm) package. HS source and LS drain internally connected for half/full bridge, low source inductance package, low rDS(on)/Qg FOM silicon.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd