onsemi FDMD8530

Transistor MOSFET Array Dual N-CH 30V 201A 8-Pin PQFN T/R
$ 0.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMD8530.

Inventory History

3 month trend:
-5.23%

CAD Models

Download onsemi FDMD8530 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFDMS8670S
N-Channel PowerTrench® SyncFET™ MOSFET 30V, 42A, 3.5mΩ
STMicroelectronicsSTL40DN3LLH5
Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin PowerFLAT T/R
onsemiFDMS7558S
Trans MOSFET N-CH 25V 32A 8-Pin Power 56 T/R
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
InfineonIRLR7807ZPBF
IRLR7807ZPBF N-channel MOSFET Transistor, 43 A, 30 V, 3-Pin DPAK
MOSFET, 30V, 40A, PPAK1212-8; Transistor Polarity:N Channel; Continuous Drain Cu

Descriptions

Descriptions of onsemi FDMD8530 provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 201A 8-Pin PQFN T/R
Avnet Japan
Dual N-Channel PowerTrench® MOSFET 30V, 201A, 1.25mΩ
MOSFET 2N-CH 30V 35A / Mosfet Array 30V 35A 2.2W Surface Mount Power56
MOSFET, DUAL N-CH, 30V, 201A, PQFN-8L; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 201A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 770µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vg
This device includes two 30V N-Channel MOSFETs in a dual power (5 mm X 6 mm) package. HS source and LS drain internally connected for half/full bridge, low source inductance package, low rDS(on)/Qg FOM silicon.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMD8530.