onsemi FDMC8200

Dual N-Channel PowerTrench® MOSFET 30V, 9.5mΩ and 20mΩ
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8200.

IHS

Datasheet11 pages3 years ago

Farnell

Master Electronics

element14 APAC

onsemi

Inventory History

3 month trend:
-1.94%

CAD Models

Download onsemi FDMC8200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-06-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Single N-Channel 30 V 16 mOhm 4.2 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
30V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package
Power Field-Effect Transistor, 40A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
SiR472DP Series N-Channel 30 V 0.012 Ohms SMT Power Mosfet - PowerPAK-SO-8
onsemiFDMC7660
Trans MOSFET N-CH Si 30V 20A 8-Pin Power 33 T/R / MOSFET N-CH 30V 20A 8-PQFN
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMC8200 provided by its distributors.

Dual N-Channel PowerTrench® MOSFET 30V, 9.5mΩ and 20mΩ
MOSFET 2N-CH 30V 8A/12A POWER33 / Trans MOSFET N-CH Si 30V 18A 8-Pin WDFN EP T/R
FDMC8200 Series 30 V 8 A/12 A SMT Dual N-Ch PowerTrench® MOSFET - POWER-33
MOSFET,NN CH,30V,18A,POWER33; Module Configuration:Dual; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; On Resistance Rds(on):7.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.3V; Power Dissipation Pd:2.2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 33; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:12A; Power Dissipation Pd:2.2W
This device includes two specialized N-channel MOSFETs in a dual Power33 (3mm x 3mm MLP) package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous MOSFET (Q2) have been designed to provide optimal power efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC8200.