onsemi FDMC8097AC

Dual N & P-Channel PowerTrench® MOSFET 150V
$ 4.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8097AC.

onsemi

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+25.50%

CAD Models

Download onsemi FDMC8097AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDT86244
FDT86244 Series 150 V 128 mOhm N.Ch. SMT PowerTrench Mosfet - SOT-223-3
Trans MOSFET N-CH 150V 2.6A Automotive 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 150V 2.6A SOT223
onsemiFDC86244
N-Channel Shielded Gate Power Trench® MOSFET, 150 V, 2.3 A, 144 mΩ
P-Channel PowerTrench® MOSFET -150V, -9A, 160mΩ
MOSFET Devices; VISHAY; SI7317DN-T1-GE3; 150 V; 2.8 A; 30 V; 11 ns
Single N-Channel 150 V 0.135 Ohms Surface Mount Power Mosfet - PowerPAK 1212-8

Descriptions

Descriptions of onsemi FDMC8097AC provided by its distributors.

Dual N & P-Channel PowerTrench® MOSFET 150V
Dual MOSFET, N and P Channel, 150 V, 150 V, 6.3 A, 2 A, 155 mohm
Transistor, Dual FET, N/P-CH, 150V, 155mOhm, 4V VGS, 8PWRDFN
Trans MOSFET N/P-CH 150V 2.4A/0.9A 8-Pin Power 33 EP T/R
Small Signal Field-Effect Transistor, 6.3A I(D), N-Channel and P-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N/P-CH 150V 6.3A/2A T/R
Fet 150V Dual N & P Channel Mlp33 Rohs Compliant: Yes |Onsemi FDMC8097AC
MOSFET N/P-CH 150V 2.4A 8PWR33
1.9kW ±20% N Ch, ±25% P Ch 4V@250µA 6.2nC@10V 2N+2P Ch 100V 155mΩ@2.4A,10V 3.2A 395pF@75V, 230pF@75V WDFN-8 SMD 3mm×300cm×800μm
These Dual N and P-Channel enhancement mode Power MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance. Shrinking the area needed for implementation of active clamp topology; enabling best in class power density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd