onsemi FDMC610P

P-channel Powertrench Mosfet - 8LD, Pqfn, Dual, Jedec MO-240 Ba, 3.3X3.3MM, Single Tied Dap
$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC610P.

Master Electronics

Datasheet0 pages0 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+18.11%

CAD Models

Download onsemi FDMC610P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-11-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTL100N1VH5
N-channel 12 V, 0.0022 Ohm typ., 25 A STripFET(TM) V Power MOSFET in PowerFLAT(TM) 5x6 package
Single N-Channel 12 V 4.7 mOhm Surface Mount TrenchFET Power Mosfet - SOIC-8
Single N-Channel 12 V 0.0038 O 110 nC SMT Power Mosfet - PowerPAK-1206-8
Trans MOSFET N-CH 12V 25A 8-Pin PowerPAK 1212 T/R
onsemiFDN306P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -12V, -2.6A, 40mΩ
onsemiFDD306P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -12V, -6.7A, 28mΩ

Descriptions

Descriptions of onsemi FDMC610P provided by its distributors.

P-Channel PowerTrench MOSFET - 8LD,PQFN,DUAL,JEDEC MO-240 BA,3.3X3.3MM,SINGLE TIED DAP
Power Field-Effect Transistor, 22A I(D), 12V, 0.0039ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
2.4W(Ta),48W(Tc) 8V 1V@ 250µA 99nC@ 4.5 V 1individualPChannel 12V 3.9mΩ@ 22A,4.5V 80A 1.25nF@6V SMD mount 3.3mm*3.3mm*800μm
MOSFET, P-CH, -12V, -80A, POWER 33-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-80A; Drain Source Voltage Vds:-12V; On Resistance Rds(on):0.0028ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs
This P-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd