onsemi FDD306P

P-Channel PowerTrench® MOSFET, 1.8V Specified, -12V, -6.7A, 28mΩ
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD306P.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-8.51%

CAD Models

Download onsemi FDD306P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-01-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDD6685
P-Channel PowerTrench® MOSFET, 30V, -40A, 20mΩ
onsemiFDD4685
ON SEMICONDUCTOR - FDD4685 - MOSFET Transistor, P Channel, 8.4 mA, -40 V, 0.023 ohm, 10 V, 1.6 V
onsemiFDD4243
P-Channel owerTrench® MOSFET, -40V, -14A, 44mΩ
STMicroelectronicsSTD7NS20T4
N-channel 200 V, 0.35 Ohm typ., 7 A Power MOSFET in DPAK package
N-channel MOSFET Transistor, 40 A, 30 V, 3-pin PG-TO-252-3-11
Diodes Inc.DMG4511SK4-13
COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET, N+P, 35V VDS, 20±V VGS

Descriptions

Descriptions of onsemi FDD306P provided by its distributors.

P-Channel PowerTrench® MOSFET, 1.8V Specified, -12V, -6.7A, 28mΩ
Trans MOSFET P-CH 12V 6.7A 3-Pin(2+Tab) DPAK T/R / MOSFET P-CH 12V 6.7A DPAK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 10V X7R +/-10% 0603 AEC-Q200
Single P-Channel 12 V 52 W 21 nC Silicon Surface Mount Mosfet - TO-252-3
Power Field-Effect Transistor, 6.7A I(D), 12V, 0.028ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This P-Channel 1.8V Specified MOSFET uses Fairchild’s advanced low voltage PowerTrench process. It has been optimized for battery power management.
MOSFET, P, TO-252; Transistor Polarity:P Channel; Continuous Drain Current Id:6.7A; Drain Source Voltage Vds:12V; On Resistance Rds(on):90mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-500mV; Power Dissipation Pd:52W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:-6.7A; Package / Case:DPAK; Power Dissipation Pd:52W; Power Dissipation Pd:52W; Pulse Current Idm:54A; Termination Type:SMD; Voltage Vds Typ:-12V; Voltage Vgs Max:-8V; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD306P.