STMicroelectronics STL100N1VH5

N-channel 12 V, 0.0022 Ohm typ., 25 A STripFET(TM) V Power MOSFET in PowerFLAT(TM) 5x6 package
$ 0.747
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL100N1VH5.

IHS

Datasheet13 pages21 years ago

Newark

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STL100N1VH5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-11-15
LTD Date2019-05-15

Related Parts

Single N-Channel 12 V 0.0027 Ohm Surface Mount Power Mosfet - SOIC-8
Single N-Channel 12 V 0.0038 O 110 nC SMT Power Mosfet - PowerPAK-1206-8
Single N-Channel 12 V 0.0025 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
onsemiFDC606P
P-Channel PowerTrench® MOSFET,1.8V Specified, -12V, -6A, 26mΩ
Diodes Inc.DMN1019UFDE-7
MOSFET N CH 12V 11A U-DFN2020-6E / Trans MOSFET N-CH 12V 11A 6-Pin DFN EP T/R
onsemiFDD306P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -12V, -6.7A, 28mΩ

Descriptions

Descriptions of STMicroelectronics STL100N1VH5 provided by its distributors.

N-channel 12 V, 0.0022 Ohm typ., 25 A STripFET(TM) V Power MOSFET in PowerFLAT(TM) 5x6 package
STL100N1VH5 N-CHANNEL MOSFET TRANSISTOR, 100 A, 12 V, 8-PIN POWERFLAT
N-channel 12V, 2.2mΩ typ., 25A, STripFET V Power MOSFET
Trans MOSFET N-CH 12V 100A 8-Pin Power Flat T/R
Mosfet, N Ch, 12V, 25A, Powerflat
MOSFET N-Ch 12V 0.0022 Ohm 25A STripFET V
Power Field-Effect Transistor, 100A I(D), 12V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IC MCU 32BIT 768KB FLASH 144BGA
MOSFET, N CH, 12V, 100A, POWERFLAT; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:12V; On Resistance Rds(on):0.0022ohm; Rds(on) Test Voltage Vgs:4.5V; Power Dissipation Pd:60W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerFLAT; No. of Pins:5; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C; Pulse Current Idm:100A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics