Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC510P

Single P-Channel 20 V 17 mOhm 116 nC 41 W PowerTrench SMT Mosfet - MLP-3.3x3.3
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC510P.

JRH Electronics

Datasheet8 pages4 years ago

IHS

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
-94.05%

CAD Models

Download onsemi FDMC510P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDS4465
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -13.5A, 8.5mΩ
Diodes Inc.DMP2008UFG-13
P-Ch MOSFET 20V 8mΩ@12A,4.5V 14A 54A 72nC@4.5V 6.909nF@10V PDI-33338 SMD 2.4W(Ta) 41W(Tc)
onsemiFDS6570A
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 15A, 7.5mΩ
Single P-Channel 20 V 0.0155 O 90 nC Surface Mount Mosfet - SOIC-8
InfineonIRF7425TRPBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 8.2 Milliohms;ID -15A;SO-8;PD 2.5W;VGS +/-1
Single P-Ch Ppak Sc70 1G 20V 14.5Mohm @ 4.5V Rohs Compliant: No

Descriptions

Descriptions of onsemi FDMC510P provided by its distributors.

Single P-Channel 20 V 17 mOhm 116 nC 41 W PowerTrench SMT Mosfet - MLP-3.3x3.3
Trans MOSFET P-CH Si 20V 12A 8-Pin WDFN EP T/R / MOSFET P-CH 20V 18A 8-MLP
This P-channel MOSFET is produced using Fairchild Semiconductor’s advanced Power Trench® process that has been optimized for RDS(ON), switching performance and ruggedness.
MOSFET,P CH,20V,18A,MLP3.3X3.3; Transistor Polarity:P Channel; Continuous Drain Current Id:-18A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.0064ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-500mV; Power Dissipation Pd:41W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd