onsemi FDMA910PZ

P-Channel PowerTrench® MOSFET -20V, -9.4A, 20mΩ
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA910PZ.

Master Electronics

Datasheet0 pages0 years ago

onsemi

IHS

Upverter

element14 APAC

Inventory History

3 month trend:
-14.18%

CAD Models

Download onsemi FDMA910PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-04-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDMA410NZ
N-Channel PowerTrench® MOSFET, 1.5 V Specified, 20V, 9.5A, 23mΩ
SI7232DN-T1-GE3 Dual N-channel MOSFET Transistor; 24 A; 20V; 8-Pin PowerPAK 1212
onsemiFDMA507PZ
P-Channel PowerTrench® MOSFET -20V, -7.8A, 24mΩ
STMicroelectronicsSTL8P2UH7
P-channel 20 V, 0.0195 Ohm typ., 8 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in a PowerFLAT(TM) 2x2 package
onsemiFDS6890A
Dual N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 7.5A, 18mΩ
onsemiNDS8426A
MOSFET N-CH 20V 10.5A 8-SOIC

Descriptions

Descriptions of onsemi FDMA910PZ provided by its distributors.

P-Channel PowerTrench® MOSFET -20V, -9.4A, 20mΩ
Single P-Channel 20 V 34 mOhm 29 nC 2.4 W PowerTrench SMT Mosfet - MICROFET-2x2
This device is designed specifically for battery charge or load switching in cellular handset and other ultraportable applications. It features a MOSFET with low on-state resistance and zener diode protection against ESD. The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.
MOSFET, P-CH, 20V, 6MLP; Transistor Polarity:P Channel; Continuous Drain Current Id:-9.4A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.016ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-500mV; Power Dissipation Pd:2.4W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:MicroFET; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMA910PZ.