onsemi FDMA1027PT

Trans MOSFET P-CH 20V 3A 6-Pin MicroFET T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA1027PT.

IHS

Datasheet7 pages17 years ago

Farnell

Fairchild Semiconductor

CAD Models

Download onsemi FDMA1027PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-08-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

Integrated P-Channel PowerTrench® MOSFET and Schottky Diode -20V , -3.0A, 120mΩ
Integrated Schottky Diode & PT2 Pch 20V/8V Mosfet
-20V Integrated P-Channel PowerTrench® MOSFET and Schottky Diode
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
MOSFET Array, Dual P Channel, 20 V, 4 A, 100 MilliOhms, ChipFET, 8 Pins
Single P-Channel 20 V 0.09 Ohms Surface Mount Power Mosfet - SOT-363

Descriptions

Descriptions of onsemi FDMA1027PT provided by its distributors.

Trans MOSFET P-CH 20V 3A 6-Pin MicroFET T/R
RECOM POWER RK-1212S/H6Isolated Board Mount DC/DC Converter, 6.4kV Isolation, Fixed, 1 Output, 10.8 V, 13.2 V, 1 W, 12 V
MOSFET, PP CH, 20V, 3A, MICROFET2X2; Transistor Polarity:Dual P Channel; Continuous Drain Current Id:-3A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.09ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-700mV; Power Dissipation Pd:1.4W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MicroFET; No. of Pins:6; MSL:MSL 1 - Unlimited
This device is designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra-portable applications. It features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. When connected in the typical common source configuration, bi-directional current flow is possible.The MicroFET 2x2 Thin package offers exceptional thermal performance for it's physical size and is well suited to linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd