onsemi FDMA1024NZ

PowerTrench® MOSFET, Dual N-Channel, 20V, 5.0A, 54mΩ
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA1024NZ.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages18 years ago

Master Electronics

Upverter

element14 APAC

onsemi

Inventory History

3 month trend:
-49.32%

CAD Models

Download onsemi FDMA1024NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.ZXMN2F30FHTA
ZXMN2F30FH Series N-Channel 20 V 0.045 Ohm Power MOSFET Surface Mount - SOT-23-3
Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 3.8 A, 3.8 A, 0.055 ohm
Dual N-Channel Power Trench® MOSFET 20V, 3.8A, 66mΩ
InfineonIRF7301TRPBF
Dual N-Channel 20V 0.05 Ohm 20 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7301PBF
Transistor: 2xN-MOSFET; unipolar; 20V; 5.2A; 0.05ohm; 2W; -55+150 deg.C; SMD; SO8
STMicroelectronicsSTS6NF20V
N-channel 20 V, 0.030 Ohm, 6 A, 2.7 V drive STripFET(TM) II Power MOSFET in SO-8 package

Descriptions

Descriptions of onsemi FDMA1024NZ provided by its distributors.

PowerTrench® MOSFET, Dual N-Channel, 20V, 5.0A, 54mΩ
FDMA1024NZ Series 20 V 5.0 A 54 mOhm Dual N-Ch PowerTrench® MOSFET - MicroFET-6
Transistor MOSFET Array Dual N-CH 20V 5A 6-Pin MicroFET T/R
Avnet Japan
Small Signal Field-Effect Transistor, 5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC
DC DC Converters 1 (Unlimited) 1 4-SIP Module Through Hole Isolated Module ITE (Commercial) RFM (1W) -40°C~85°C 0.45Lx0.24W x 0.39 H 11.5mmx6.0mmx10.0mm DC DC CONVERTER 5V 1W
MOSFET, NN CH, 20V, MICROFET 2X2; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):37mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:700mV; Power Dissipation Pd:700mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MicroFET; No. of Pins:6
This device is designed specifically as a single package solution for dual switching requirements in cellular handset and other ultra-portable applications. It features two independent N-Channel MOSFETs with low on-state resistance for minimum conduction losses. The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd