onsemi FDH400

Diode Ultra Fast Recovery Rectifier 175V 0.2A 2-Pin DO-35 Bulk
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDH400.

Master Electronics

Datasheet5 pages3 years ago

Farnell

IHS

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.04%

CAD Models

Download onsemi FDH400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.065
$ 0.036
Stock
978,763
19,388,420
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiFDH400TR
Diode Ultra Fast Recovery Rectifier 175V 0.2A 2-Pin DO-35 T/R
VishayBAV20-TR
Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin DO-35 T/R
VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
VishayBAV19-TR
DIODE, RECTIFIER, STANDARD, VR 100V, IF 250MA, PKG DO-35,VF 1000MV, TRR 50NS, CJ 1.5PF
onsemiBAV21
GENERAL PURPOSE DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
onsemiBAV21TR
Diode Ultra Fast Recovery Rectifier 250V 0.2A 2-Pin DO-35 T/R

Descriptions

Descriptions of onsemi FDH400 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 175V 0.2A 2-Pin DO-35 Bulk
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
High Voltage General Purpose Diode
150V 4A 50ns 100nA 200mA Freestanding DO-35 Through hole mounting 4.56mm*1.91mm*1.91mm
200V Switching Diode Rohs Compliant: Yes
DIODE SMALL SIG 150V 0.2A DO35
DIODE GEN PURP 150V 200MA DO35
DO-35 Diodes - General Purpose ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDH400.
  • FDH400..