onsemi FDG6331L

FDG6331 Series 8 V 800 mA .26 mOhm High Side Integrated Load Switch - SC70-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6331L.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

CAD Models

Download onsemi FDG6331L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-28
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
Power Switch Hi Side 1-OUT 1.2A 0.21Ohm 6-Pin SC-70 T/R / IC POWER SWITCH HI SIDE SC70-6

Descriptions

Descriptions of onsemi FDG6331L provided by its distributors.

FDG6331 Series 8 V 800 mA .26 mOhm High Side Integrated Load Switch - SC70-6
INTEGRATED LOAD SWITCH; Transistor Type:MOSFET; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
PWR LOAD SWITCH, HIGH SIDE, 8V, SC-70-6; Power Load Switch Type: High Side; Input Voltage: 8V; Current Limit: 800mA; On State Resistance: 0.31ohm; Distribution Switch Case Style: SC-70; No. of Pins: 6Pins; Thermal Protection: Y
This device is particularly suited for compact power management in portable electronic equipment where 2.5V to 8V input and 0.8A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) that drives a large P-Channel power MOSFET (Q2) in one tiny SC70-6 package. Product Highlights: -0.8 A, -8 V RDS(ON) = 260 mW @ VGS = -4.5 V RDS(ON) = 330 mW @ VGS = -2.5 V RDS(ON) = 450 mW @ VGS = -1.8 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG6331L.