onsemi FDFS2P102

Mosfet P-ch 20V 3.3A 8-SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDFS2P102.

IHS

Datasheet5 pages26 years ago

Farnell

DigiKey

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

onsemiNDS9947
3V@ 250µA 13nC@ 10V 2individualPChannel 20V 100mΩ@ 3.5A,10V 542pF@10V SOIC-8 SMD mount
Power MOSFET 20V 3A 90 mOhm Dual N-Channel SO-8
Power MOSFET 3 Amps, 20 Volts N-Channel SO-, DuaL | MOSFET N-CH 20V 3.8A 8-SOIC
InfineonIRF7101PBF
Transistor MOSFET Array Dual N-CH 20V 3.5A 8-Pin SOIC Tube
SI4823DY-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 3.3 A, 20 V, 8-PIN SOIC
Diodes Inc.DMS2085LSD-13
P-CHANNEL ENHANCEMENT MODE MOSFET WITH INTEGRATED SCHOTTKY DIODE, 20V VDS, 20±V VGS

Descriptions

Descriptions of onsemi FDFS2P102 provided by its distributors.

MOSFET P-CH 20V 3.3A 8-SOIC
Power Field-Effect Transistor, 3.3A I(D), 20V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs Integrated P-Channel
SO8, PCH, 20V
MOSFET, P, SCHOTTKY, SMD, SO-8; Transistor Type:MOSFET + Schottky; Transistor Polarity:P; Voltage, Vds Typ:-20V; Current, Id Cont:3.3A; Resistance, Rds On:0.125ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-1.4V; Case Style:SOIC; Termination Type:SMD; Current, Id Max:-20A; Current, If AV:2mA; No. of Pins:8; Power Dissipation:2mW; Voltage, Vds Max:20V; Voltage, Vf Max:0.58V; Voltage, Vgs th Max:-2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd