Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMS2085LSD-13

P-channel Enhancement Mode Mosfet With Integrated Schottky Diode, 20V Vds, 20±V Vgs
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMS2085LSD-13.

IHS

Datasheet8 pages4 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-0.11%

CAD Models

Download Diodes Inc. DMS2085LSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

2W 20V 1individualPChannel 20V 85mΩ 2.3A SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8
Trans MOSFET N/P-CH 20V 5.2A/3.4A 8-Pin SOIC N T/R
STMicroelectronicsSTS9P2UH7
P-channel 20 V, 0.0195 Ohm typ., 9 A STripFET H7 Power MOSFET in a SO-8 package
Diodes Inc.DMP2038USS-13
DMP2038 Series 20 V 2.5 W 6.5 A P-Channel MOSFET SO -8
P-Ch MOSFET, 20V, 7.3A, 17mΩ@9.9A,4.5V, 1.35W(Ta), SOIC-8, SMD, 1.55mm H

Descriptions

Descriptions of Diodes Inc. DMS2085LSD-13 provided by its distributors.

P-CHANNEL ENHANCEMENT MODE MOSFET WITH INTEGRATED SCHOTTKY DIODE, 20V VDS, 20±V VGS
Diodes Inc SCT
20V 3.3A 85mOhm P-ch SO-8 MOSFET WITH INTEGRATED SCHOTTKY DIODE
Trans MOSFET P-CH 20V 3.3A 8-Pin SO T/R
MOSFET P-Ch Enh Fet w/Int Schottky -20Vbr 20Vr
MOSFET, P-CH, 20V, 3.3A, SOIC;
Power Field-Effect Transistor, 4.3A I(D), 20V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
1.1W(Ta) 20V 2.2V@ 250µA 7.8nC@ 10 V 1individualPChannel 20V 85mΩ@ 3.05A,10V 3.3A 353pF@15V SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMS2085LSD13