onsemi FDD3670

PowerTrench® MOSFET, 100V N-Channel, 34A, 32mΩ
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD3670.

Upverter

Technical Drawing1 page4 years ago

Newark

IHS

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-18.27%

CAD Models

Download onsemi FDD3670 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-04-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Single N-Channel 100 V 0.025 Ohms Surface Mount Power Mosfet - TO-252
onsemiFDD86102
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 36 A, 24 mΩ
onsemiFDD3672
N-Channel MOSFET, UltraFET® Trench, 100V, 44A, 28mΩ
onsemiFDD86326
Shielded Gate PowerTrench® MOSFET, N-Channel, 80 V, 37 A, 23 mΩ
Trans MOSFET N-CH 100V 43A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD10NF10T4
N-channel 100 V, 0.115 Ohm typ., 13 A low gate charge STripFET II Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi FDD3670 provided by its distributors.

PowerTrench® MOSFET, 100V N-Channel, 34A, 32mΩ
N-Channel 100 V 32 mOhm Surface Mount PowerTrench Mosfet TO-252-3
MOSFET, N-CH, 100V, 34A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:34A; Source Voltage Vds:100V; On Resistance
Power Field-Effect Transistor, 34A I(D), 100V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
3.8W(Ta),83W(Tc) 20V 4V@ 250µA 80nC@ 10 V 1individualNChannel 100V 32mΩ@ 7.3A,10V 34A 2.49nF@50V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD3670.