onsemi FDD6N50TM

N-Channel Power MOSFET, UniFETTM, 500 V, 6 A, 900 mΩ, DPAK
$ 0.569
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6N50TM.

Upverter

Technical Drawing1 page4 years ago

IHS

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDD6N50TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-02-10
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTD8NM60ND
Mosfet Transistor, N Channel, 7 A, 600 V, 0.59 Ohm, 10 V, 4 V Rohs Compliant: Yes
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 5.5 A, 1.15 Ω, DPAK
N-Channel Power MOSFET, UniFETTM II, 500 V, 6.5 A, 850 mΩ, DPAK
STMicroelectronicsSTD10NM50N
STMICROELECTRONICS STD10NM50N MOSFET Transistor, N Channel, 7 A, 500 V, 0.53 ohm, 10 V, 3 V
STMicroelectronicsSTD8NM50N
N-channel 500 V, 0.73 Ohm, 5 A MDmesh(TM) II Power MOSFET in DPAK
N-Channel Power MOSFET, QFET®, 400 V, 4.5 A, 1.0 Ω, DPAK

Descriptions

Descriptions of onsemi FDD6N50TM provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500 V, 6 A, 900 mΩ, DPAK
N-Channel 500 V 0.9 Ohm Surface Mount UniFET Mosfet T0-252-3
Power Field-Effect Transistor, 6A I(D), 500V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, 89W(Tc), 30V, Igss=5V@250µA, Qg=16.6nC@10V, N-Ch, 500V, Rds(on)=900mΩ@3A,10V, Id=6A, Ciss=9.4nF@25V, TO-252AA, SMD, 6.73mm × 6.22mm × 2.39mm
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD6N50TM.