What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FDD6680S

N-Channel 30V 12A (Ta), 46A (Tc) 3.3W (Ta), 56W (Tc) Surface Mount D-PAK (TO-252AA
$ 1.328
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6680S.

IHS

Datasheet7 pages25 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

onsemiFDD6680AS
N-Channel PowerTrench® SyncFET™ MOSFET, 30V, 55A, 10.5mΩ
N-channel MOSFET Transistor, 40 A, 30 V, 3-pin PG-TO-252-3-11
onsemiFDD6635
N-Channel PowerTrench® MOSFET, 35V, 59A, 10mΩ
Single P-Channel 30 V 8.7 mOhm Surface Mount TrenchFET Power Mosfet - TO-252
onsemiFDD6030L
N-Channel PowerTrench® MOSFET, 30V, 12A, 14.5mΩ
STMicroelectronicsSTD30NF03LT4
N-channel 30 V, 0.02 Ohm typ., 30 A StripFET(TM) II PowerMOSFET in a DPAK package

Descriptions

Descriptions of onsemi FDD6680S provided by its distributors.

N-Channel 30V 12A (Ta), 46A (Tc) 3.3W (Ta), 56W (Tc) Surface Mount D-PAK (TO-252AA
Power Field-Effect Transistor, 55A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3
MOSFET, N D-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Current, Id Cont:55A; Resistance, Rds On:0.011ohm; Case Style:DPAK; Termination Type:SMD; Alternate Case Style:D-PAK; Current, Id Max:55A; Current, Idm Pulse:100A; Current, If AV:4.4A; Power Dissipation:60W; Power, Pd:60W; SMD Marking:FDD6680S; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:30V; Voltage, Vf Max:0.7V; Voltage, Vgs th Max:3V; Voltage, Vgs th Min:1V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd