Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDC796N

2W(Ta) 3V@ 250µA 20nC@ 5V 1individualNChannel 30V 9mΩ@ 12.5A, 10V 1.444pF@15V SMD mount
$ 0.703
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC796N.

IHS

Datasheet6 pages22 years ago

Verical

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

onsemiFDS6670AS
N-Channel 30 V 9 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS8876
N-Channel 30 V 8.2 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Power MOSFET 30V 53A 10 mOhm Single N-Channel SO-8FL
onsemiFDD7030BL
Trans MOSFET N-CH 30V 14A 3-Pin(2+Tab) TO-252AA T/R
onsemiFDD6696
N-Channel 30V 13A (Ta), 50A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount D-PAK (TO-252AA)
Diodes Inc.DMG7401SFGQ-7
DMG7401 Series 30 V 9.8 A P-Channel Enhancement Mode Mosfet - PWRDI3333-8

Descriptions

Descriptions of onsemi FDC796N provided by its distributors.

2W(Ta) 3V@ 250µA 20nC@ 5V 1individualNChannel 30V 9mΩ@ 12.5A,10V 1.444pF@15V SMD mount
Power Field-Effect Transistor, 12.5A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SUPERSOT-6
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:12.5A; On Resistance, Rds(on):9mohm; Rds(on) Test Voltage, Vgs:10V; Leaded Process Compatible:Yes RoHS Compliant: Yes
MOSFET, N, SMD, FLMP, SSOT-6; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:12.5A; Resistance, Rds On:0.009ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2V; Case Style:SSOT-6 FLMP; Termination Type:SMD; No. of Pins:6; Power Dissipation:2mW; Voltage, Vds:30V; Voltage, Vgs th Max:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd