Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDC5612

N-Channel PowerTrench® MOSFET 60V 4.3A, 55mΩ

$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC5612.

IHS

Datasheet7 pages4 years ago
Datasheet8 pages27 years ago

JRH Electronics

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-14.89%

CAD Models

Download onsemi FDC5612 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

60V, 4A, 50M Ohm, N-Channel Logic Level Powertrench Mosfet/Tape Reel |Onsemi FDC5661N_F085
Power Field-Effect Transistor, 4.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemiFDC5614P
P-Channel PowerTrench® MOSFET, Logic Level, 60V -3A, 105mΩ
Diodes Inc.ZXMN6A08E6TA
N-Channel 60 V 0.08 Ohm Enhancement Mode MOSFET - SOT-23-6
Diodes Inc.ZXMP6A17E6QTA
ZXMP6A17E6Q Series 60 V 2.3 A P-Channel Enhancement Mode Mosfet - SOT-23-6
Diodes Inc.ZXMN6A08E6QTA
MOSFET 60V N-CH ENH FET 20VGS 80MOHM~ MOSFET N-CH 60V 2.8A SOT23-6

Descriptions

Descriptions of onsemi FDC5612 provided by its distributors.

N-Channel PowerTrench® MOSFET 60V 4.3A, 55mΩ
Power MOSFET, N Channel, 60 V, 4.3 A, 0.055 ohm, SuperSOT, Surface Mount
Trans MOSFET N Channel 60 Volt 4.3A 6-Pin SuperSOT Tape and Reel
MOSFET, N, SUPERSOT-6; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.3A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.055ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.2V; Power Dissip
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC5612..