onsemi FDC3612

Trans Mosfet N-ch 100V 2.6A 6-PIN TSOT-23 T/r / Mosfet N-ch 100V 2.6A SSOT-6
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC3612.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-12.52%

CAD Models

Download onsemi FDC3612 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.ZXMN10B08E6TA
ZXMN10B Series 100 V 0.23 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-6
onsemiFDC3535
P-Channel 80 V 2.1 A 183 mO Surface Mount PowerTrench Mosfet - SUPERSOT-6
Diodes Inc.ZXMN10A08E6TA
MOSFET N-CH 100V 1.5A SOT-23-6 / Trans MOSFET N-CH 100V 3.5A 6-Pin SOT-26 T/R
onsemiFDC3601N
Dual N-Channel 100V Specified PowerTrench® MOSFET 1.0A, 500mΩ
Diodes Inc.ZXMN10A08E6TC
N-Channel 100 V 0.25 Ohm SMT Enhancement Mode Mosfet - SOT-23-6
onsemiFDC8602
Dual N-Channel Shielded Gate PowerTrench® MOSFET, 100 V, 1.2 A, 350 mΩ

Descriptions

Descriptions of onsemi FDC3612 provided by its distributors.

Trans MOSFET N-CH 100V 2.6A 6-Pin TSOT-23 T/R / MOSFET N-CH 100V 2.6A SSOT-6
N-Channel PowerTrench® MOSFET 100V 2.6A, 125mΩ
N-Channel 100 V 125 mOhm Surface Mount PowerTrench Mosfet - SSOT-6
MOSFET, N CH, 100V, 2.6A, SSOT6; Transistor Polarity:N Channel; Continuous Drain Current Id:2.6A; Drain Source Voltage Vds:100V; On Resistance Rds(on):125mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.3V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SSOT; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.6A; Package / Case:SSOT; Power Dissipation Pd:1.6W; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:2.3V; Voltage Vgs Rds on Measurement:10V
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC3612.