onsemi FDC3601N

Dual N-Channel 100V Specified PowerTrench® MOSFET 1.0A, 500mΩ
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC3601N.

IHS

Datasheet7 pages4 years ago
Datasheet5 pages25 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-17.93%

CAD Models

Download onsemi FDC3601N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-05-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZXMP10A17E6QTA
ZXMP10A17 Series P-Channel 100 V 0.35 Ohm Power MOSFET Surface Mount - SOT-23-6
onsemiFDC3612
Trans MOSFET N-CH 100V 2.6A 6-Pin TSOT-23 T/R / MOSFET N-CH 100V 2.6A SSOT-6
Diodes Inc.ZXMN10A08E6TA
MOSFET N-CH 100V 1.5A SOT-23-6 / Trans MOSFET N-CH 100V 3.5A 6-Pin SOT-26 T/R
Diodes Inc.ZXMN10A08E6TC
N-Channel 100 V 0.25 Ohm SMT Enhancement Mode Mosfet - SOT-23-6
onsemiFDC3535
P-Channel 80 V 2.1 A 183 mO Surface Mount PowerTrench Mosfet - SUPERSOT-6

Descriptions

Descriptions of onsemi FDC3601N provided by its distributors.

Dual N-Channel 100V Specified PowerTrench® MOSFET 1.0A, 500mΩ
Transistor MOSFET Array Dual N-CH 100V 1A 6-Pin TSOT-23 T/R
Avnet Japan
ON SEMICONDUCTOR - FDC3601N - Dual MOSFET, Dual N Channel, 1 A, 100 V, 0.5 ohm, 10 V, 2.6 V
onsemi digital transistor, TSOT-23encapsulation, SMD mount
Dual N-Channel 100 V 500 mOhm SMT Specified PowerTrench Mosfet - SSOT-6
TRANSISTOR Small Signal Field-Effect Transistor, 1A I(D), 100V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, N, SMD, SSOT-6; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 1A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.6V; Power Dissipation Pd: 960mW; Transistor Case Style: SuperSOT; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Continuous Drain Current Id, N Channel: 1A; Current Id Max: 1A; Drain Source Voltage Vds, N Channel: 100V; Module Configuration: Dual; On Resistance Rds(on), N Channel: 0.37ohm; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Voltage Vds Typ: 100V; Voltage Vgs Max: 2.6V; Voltage Vgs Rds on Measurement: 10V
These N-Channel 100V specified MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive SO-8 and TSSOP-8 packages are impractical.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC3601N.