onsemi FDC021N30

N-Channel PowerTrench® MOSFET, 30V, 6.1A, 26 mΩ
$ 0.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC021N30.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDC021N30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-12-31
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiFDC655BN
N-Channel PowerTrench® MOSFET, Logic Level, 30 V, 6.3 A, 25 mΩ
Diodes Inc.DMN3026LVT-7
1.2W(Ta) 20V 2V@250µA 12.5nC@10V 1 N-Ch 30V 23mΩ@6.5A,10V 6.6A 643pF@15V TSOT-23-6 SMD
Diodes Inc.DMN3026LVTQ-7
N-Ch MOSFET 30V 6.6A 23mΩ@6.5A,10V 2V@250µA 12.5nC@10V 643pF@15V TSOT-26 SMD
onsemiFDC8886
N-Channel Power Trench® MOSFET, 30 V, 6.5 A, 23 mΩ
Diodes Inc.DMG6402LVT-7
Single N-Channel 30 V 42 mOhm 11.4 nC 1.75 W Silicon SMT Mosfet - TSOT-26
P-Channel Power MOSFET, -30V, -6A, 43mΩ

Descriptions

Descriptions of onsemi FDC021N30 provided by its distributors.

N-Channel PowerTrench® MOSFET, 30V, 6.1A, 26 mΩ
Trans MOSFET N-CH 30V 6.1A 6-Pin TSOT-23 T/R
POWERTRENCH MOSFET, PT8 N 30V/20V
MOSFET 30V/20V NChnl Power Trench MOSFET
Small Signal Field-Effect Transistor
Pt8 N 30V/20V Trench Mos/Reel |Onsemi FDC021N30
MOSFET N-CH 30V 6.1A SUPERSOT6
This N-Channel PowerTrench MOSFET is produced using Fairchild’s advanced PowerTrench® process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd