onsemi FCPF11N60NT

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mΩ, TO-220F
$ 1.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF11N60NT.

IHS

Datasheet10 pages12 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi FCPF11N60NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-08-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 13 A, 258 mΩ, TO-220F
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTF18N60M2
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220F
E-Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, TO-220F

Descriptions

Descriptions of onsemi FCPF11N60NT provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mΩ, TO-220F
Trans MOSFET N-CH 600V 10.8A 3-Pin(3+Tab) TO-220F Rail
600V 10.8A 299m´Î@10V5.4A 32.1W 4V@250Ã×A N Channel TO-220F-3 MOSFETs ROHS
Power Field-Effect Transistor, 10.8A I(D), 600V, 0.299ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
32.1W(Tc) 30V 4V@ 250µA 35.6nC@ 10V 1individualNChannel 600V 299mΩ@ 5.4A,10V 10.8A 1.505nF@100V TO-220F Through hole mounting 10.36mm*4.9mm*16.07mm
MOSFET, N CH, 600V, 10.8A, TO220F; Transistor Polarity:N Channel; Continuous Drain Current Id:10.8A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.255ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:32.1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:32.4A
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd