onsemi FCP104N60F

Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 600 V, 37 A, 104 mΩ, TO-220
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP104N60F.

Upverter

Technical Drawing1 page4 years ago

Farnell

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-0.32%

CAD Models

Download onsemi FCP104N60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-10-24
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Trans MOSFET N-CH 600V 37.9A 3-Pin(3+Tab) TO-220FP Tube
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 36 A, 90 mΩ, TO-220F
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-220
STMicroelectronicsSTF43N60DM2
N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-220FP package
STMicroelectronicsSTP45N60DM2AG
Trans MOSFET N-CH 600V 34A Automotive 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTF40N60M2
N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FCP104N60F provided by its distributors.

Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 600 V, 37 A, 104 mΩ, TO-220
Single N-Channel 600 V 104 mOhm 145 nC 357 W Silicon Mosfet - TO-220-3
onsemi N-Ch Enhancement MOSFET SuperFET II Vds=600V 37A TO-220 TH 3-Pin
Power Field-Effect Transistor, 37A I(D), 600V, 0.104ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy.Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET® II FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP104N60F.