What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMJ7N70SK3-13

Trans Mosfet N-ch 700V 3.9A 3-PIN TO-252 T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMJ7N70SK3-13.

IHS

Datasheet7 pages3 years ago

Diodes Inc SCT

CAD Models

Download Diodes Inc. DMJ7N70SK3-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Power MOSFET, N Channel, 650 V, 5.7 A, 0.68 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronicsSTD7N65M2
N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a DPAK package
STMicroelectronicsSTD7ANM60N
N-channel 600 V, 5 A, 0.84 Ohm typ., MDmesh(TM) II Power MOSFET in DPAK package
Power Field-Effect Transistor, 4.5A I(D), 500V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
STMicroelectronicsSTD9N65M2
N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
Transistor: N-MOSFET; unipolar; 650V; 4.5A; 37W; PG-TO252-3

Descriptions

Descriptions of Diodes Inc. DMJ7N70SK3-13 provided by its distributors.

Trans MOSFET N-CH 700V 3.9A 3-Pin TO-252 T/R
MOSFET Transistor PNP 30Vceo
N-CHANNEL ENHANCEMENT MODE MOSFET, 700V VDS, 30±V VGS,
Diodes Inc SCT
N-CH 700V 1250mOhm 3,9A TO252
Power Field-Effect Transistor, 3.9A I(D), 700V, 1.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
new, original packaged

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated