onsemi FCBS0650

MOSFET DIP-27 Intelligent Power Modules (IPM) ROHS
$ 7.549
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCBS0650.

IHS

Datasheet16 pages21 years ago

Elcodis

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-09-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

IGBT, N-Channel, 600V, 12A, VCE(sat)=1.4V, TO-3PF-3L N-Channel IGBT, 600V, 12A, VCE(sat)=1.4V
onsemiFSB50450T
MOSFET 3 500V 1.5A 23-PowerDIP (0.748"19.00mm)
FSBF5CH60B Series 600 V 5 A 3-Phase IGBT Smart Power Module - SPM-27JA
Power Driver Module IGBT 3 Phase 600V 10A SPM32AA
27-PowerDIP Module (1.205 30.60mm) Through Hole IGBT 2Phase Power Driver Module 12A 62.5W 600V 125C
IGBT DIP-27 Intelligent Power Modules (IPM) ROHS

Descriptions

Descriptions of onsemi FCBS0650 provided by its distributors.

MOSFET DIP-27 Intelligent Power Modules (IPM) ROHS
IC, POWER MODULE, 500V 6A, 650; No. of Outputs:3; Output Current:6A; Output Voltage:500V; Supply Voltage Range:13.5V to 16.5V; Driver Case Style:SPM27-BA; No. of Pins:27; Operating Temperature Range:-20°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:0650; Device Type:Power; Package / Case:SPM27BA; Power Dissipation Ptot Max:20W; Supply Voltage Max:16.5V; Supply Voltage Min:13.5V; Termination Type:Through Hole
It is an advanced smart power module (SPM) that Fairchild has newly developed and designed to provide very compact and high performance ac motor drives mainly targeting low-power inverter-driven application like refrigerator. It combines optimized circuit protection and drive matched to low-loss MOSFETs. System reliability is further enhanced by the integrated under-voltage lock-out and short-circuit protection. The high speed built-in HVIC provides opto-coupler-less single-supply MOSFET gate driving capability that further reduce the overall size of the inverter system design. Each phase current of inverter can be monitored separately due to the divided negative dc terminals. Product Highlights: UL Certified No.E209204(SPM27-BA package) 500V-6A 3-phase MOSFET inverter bridge including control ICs for gate driving and protection Divided negative dc-link terminals for inverter current sensing applications Single-grounded power supply due to built-in HVIC Isolation rating of 2500Vrms/min. Very low leakage current due to using ceramic substrate

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd