onsemi FSBF3CH60B

IGBT DIP-27 Intelligent Power Modules (IPM) ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBF3CH60B.

IHS

Datasheet66 pages9 years ago
Datasheet17 pages19 years ago

onsemi

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-05-31
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-06-20
LTD Date2012-12-20

Related Parts

IGBT, N-Channel, 600V, 12A, VCE(sat)=1.4V, TO-3PF-3L N-Channel IGBT, 600V, 12A, VCE(sat)=1.4V
onsemiFCBS0650
MOSFET DIP-27 Intelligent Power Modules (IPM) ROHS
onsemiFSB50450T
MOSFET 3 500V 1.5A 23-PowerDIP (0.748"19.00mm)

Descriptions

Descriptions of onsemi FSBF3CH60B provided by its distributors.

IGBT DIP-27 Intelligent Power Modules (IPM) ROHS
Intelligent Power Module, 600V, 3A
IGBT IPM 600V 3A 27-PWRDIP MOD
AC Motor Controller, 6A, DMA27
; Power Supply Type:Power Module; Input Voltage Primary Max:253V; Output Current Max:3A; No. of Outputs:6; Power Dissipation, Pd:19W; Frequency:20kHz; Supply Voltage Min:13.5V; Supply Voltage Max:16.5V; Termination Type:Through Hole ;RoHS Compliant: No
FSBF3CH60B is an advacned Motion SPM® 3 series that Fairchild has newly developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as refrigerators and dish washers. It combines optimized circuit protections and drives matched to low-loss IGBTs. The system reliability is further enhanced by the integrated under-voltage lock-out and over-current protection. The high speed built-in HVIC provides optocoupler- less single-supply IGBT gate driving capability that further reduces the overall size of the inverter system. Each phase leg current of the inverter can be monitored thanks to three separate negative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSBF3CH60B.