Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN7023MX

0.1%@ 8Ω @ 0.25W 1-Channel Mono 3V 1W 5.5V 8Ω Class-AB SOP SMD mount,glue mount 4.92mm*3.95mm*1.55mm
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7023MX.

IHS

Datasheet13 pages23 years ago
Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.208
Stock
1,316,998
404,336
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
-
-
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1
Max Power Dissipation
1 W
1 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2002-09-26
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-03-08
LTD Date2006-09-08

Descriptions

Descriptions of onsemi FAN7023MX provided by its distributors.

0.1%@ 8Ω @ 0.25W 1-Channel Mono 3V 1W 5.5V 8Ω Class-AB SOP SMD mount,glue mount 4.92mm*3.95mm*1.55mm
Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOP T/R
1 1Wx1@8Ω SOP-8 Audio Power OpAmps ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd