Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN5701UC15X

TAPE REEL/Configurable 180mA 6-LED Driver with I2C Control for Mobile
$ 0.396
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5701UC15X.

IHS

Datasheet15 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN5701UC15X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-01-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Tape & Reel (TR) FAN5702 Switched Capacitor (Charge Pump) I2C PWM led driver 3mm 15mA 5V 1.2MHz
5.5V PWM,I²C Switched Capacitor (Charge Pump) 30mA 6 2.7V 2.7V QFN SMD mount,glue mount
TAPE REEL / Configurable 180mA 6-LED Driver with I2C Control for Mobile
Texas InstrumentsTPS60230RGTR
Tape & Reel (TR) TPS60230 Switched Capacitor (Charge Pump) PWM led driver 3mm 25mA 3.6V 1.9W
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Descriptions

Descriptions of onsemi FAN5701UC15X provided by its distributors.

TAPE REEL/Configurable 180mA 6-LED Driver with I2C Control for Mobile
ROHS3Compliant BALL BOTTOM Backlight IC LED Driver -40C~85C TA 1.2MHz 5V 15mA
LED Lighting Drivers Compact 6Ch LED Drvr for Mobile Handsets
6-LED Driver with PWM Dimming Interface
LED DRVR 6Segment 3.3V/5V 16-Pin WLCSP T/R
PWM Switched Capacitor (Charge Pump) 15mA 6 SMD mount
IC LED DRIVER RGLTR DIM 16WLCSP
The FAN5701 is a highly integrated and efficient chargepump- based multi-LED driver. The device can drive up to six LEDs in parallel with a total output current of 180mA. The FAN5701 is capable of driving a primary display backlight requiring four to six LEDs. When more than four LEDs are needed for backlighting, the FAN5701’s two PWM dimming inputs can be connected together to provide the proper dimming control for all six LEDs. When a primary and sub-display is needed, the FAN5701 can be controlled such that each group can be dimmed independently. For candybar phones requiring a primary display and simple keypad lighting, the FAN5701 offers a simple and compact lighting solution. Regulated internal current sinks deliver excellent current and brightness matching to all six LEDs. The device provides excellent efficiency without an inductor by operating the charge pump in 1.5x or pass-through modes. The FAN5701 can be ordered with default ISET values of 30mA, 20mA, 15mA, or 8mA and available in WLCSP or ultra-thin UMLP package types. The default ISET is always determined by the part number purchased.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd