Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN3223TMX-F085

Tape & Reel (TR) FAN3223 Low-Side 2017 gate driver 12ns -40C~125C TA 5A 5A 540mW
$ 1.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3223TMX-F085.

IHS

Datasheet24 pages6 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN3223TMX-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Tape & Reel (TR) FAN3224 Low-Side 2017 gate driver 12ns -40C~125C TA 5A 5A 540mW
Driver 5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC T/R
Driver 5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC T/R
MicrochipMIC4224YM
MIC4224 Series 18 V 4 A SMT Dual High Speed Low Side Driver - SOIC-8
MicrochipMIC4223YM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipMIC4224YM-TR
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of onsemi FAN3223TMX-F085 provided by its distributors.

Tape & Reel (TR) FAN3223 Low-Side 2017 gate driver 12ns -40C~125C TA 5A 5A 540mW
12ns 2 4.5V 18V 800mV,2V Inverting MOSFET,NChannel 9ns Low voltage side 5A,5A SOIC-8 SMD mount
Driver 5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC T/R
Gate Drivers Dual 4-A Hi-Speed Low-Side Gate Driver
The FAN3223-25 family of dual 4 A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET.The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.The FAN3223 offers two inverting drivers and the FAN3224 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3225, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled LOW to hold the power MOSFET OFF.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN3223TMXF085
  • FAN3223TMX_F085