Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2559S10X

Linear Voltage Regulator IC Positive Fixed Output 1V 180mA SOT-23-6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2559S10X.

IHS

Datasheet15 pages22 years ago
Datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2011-06-01
LTD Date2011-12-01

Related Parts

50Ma Ldo With Shutdown & /Error Out & V; |Microchip Technology TC1072-2.6VCH713
Ic, volt Regulator, fixed,+3.6V, cmos, tsop,; |Microchip Technology TC1072-3.6VCH713
Ic, volt Regulator, fixed,+2.7V, cmos, tsop,; |Microchip Technology TC1073-2.7VCH713
Texas InstrumentsTPS79325DBVRG4Q1
Automotive Catalog Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators 5-SOT-23 -40 to 125
Texas InstrumentsTPS793475DBVRQ1
Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi FAN2559S10X provided by its distributors.

Linear Voltage Regulator IC Positive Fixed Output 1V 180mA SOT-23-6
50dB(100kHz) 150¦ÌA Fixed 180mA 1 1V 5.5V SOT-23-6
ANG FG, 180mA Low Voltage LDO W/FS, Enable, VD
IC REG LINEAR 1V 180MA SOT23-6
Fixed Positive LDO Regulator, 1V, CMOS, PDSO6
LDO Regulator Pos 1V 0.18A 6-Pin SuperSOT T/R
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 2.7V 2.9mm 180mA -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd