Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2558S35X

Ic, volt Regulator, fixed, +3.5V, cmos, tsop, 5Pin, plastic Rohs Compliant: Yes |Onsemi FAN2558S35X
$ 0.422
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2558S35X.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN2558S35X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-09-16
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 180 mA, Low Vout, with Power Good
Texas InstrumentsTPS793475DBVR
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS73033DBVR
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS73018DBVT
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 3.3V
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5

Descriptions

Descriptions of onsemi FAN2558S35X provided by its distributors.

Ic,volt Regulator,fixed,+3.5V,cmos,tsop,5Pin,plastic Rohs Compliant: Yes |Onsemi FAN2558S35X
50dB(100kHz) 150μA Fixed 180mA 1 3.5V 5.5V SOT-23-5 SMD mount
LDO Regulator Pos 3.5V 0.18A 5-Pin SOT-23 T/R
LDO Regulator, 180 mA, Low Vout, with Power Good
IC REG LINEAR 3.5V 180MA SOT23-5
ANG FG, 180mA Low Voltage LDO W/FS, Enable, VD
Fixed Positive LDO Regulator, 3.5V, CMOS, PDSO5
LDO Voltage Regulators 180ma Low Volt CMOS LDO
FAN2558 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1V 1.3mm 180mA -40C~85C
The FAN255 low-voltage CMOS LDO features fixed or adjustable output voltage, 180mA load current, delayed power good output (open drain), and 1% output accuracy with excellent line and load regulation. An external bypass capacitor provides ultra-low noise operation.The FAN2558 low-voltage LDO incorporates both thermal shutdown and short-circuit protection. Output is stable with a 1µF, low ESR capacitor. The FAN2558 is available in 5-Lead SOT-23, 6-Lead SOT-23, and 2X2mm MLP-6 packages.FAN2558: Fixed Output LDO with Power Good outputFAN2558ADJ: Adjustable Output LDO with Power Good outputAvailable standard output voltages are 1.0, 1.2V, 1.3V, 1.5V, 1.8V, 2.5V, 3.3V, 3.5V, 3.6V and 3.8V. Custom output voltage options are also available.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd