onsemi FAN2510SX

FAN25 Series 100 mA Adjustable Surface Mount Voltage Regulator - SOT-23-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2510SX.

IHS

Datasheet12 pages13 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Arrow Electronics

Fairchild Semiconductor

CAD Models

Download onsemi FAN2510SX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-10-24
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-30
LTD Date2019-10-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
43dB(120Hz) 50μA Fixed 100mA 1 2.85V 6.5V 140mV@ 100mA SOT-23-5 SMD mount
Ic, volt Regulator, fixed,+3.3V, cmos, tsop,; |Microchip Technology TC2015-3.3VCTTR
LDO Regulator Pos 1.8V 0.1A Automotive 5-Pin SOT-23A T/R
Ic, volt Regulator, fixed,+2.85V, cmos, tsop; |Microchip Technology TC2015-2.85VCTTR

Descriptions

Descriptions of onsemi FAN2510SX provided by its distributors.

FAN25 Series 100 mA Adjustable Surface Mount Voltage Regulator - SOT-23-5
Ic,volt Regulator,adjustable,+1.26 To 6.5V,cmos,tsop,5Pin,plastic Rohs Compliant: Yes
LDO Regulator Pos 1.32V to 7V 0.1A 5-Pin SOT-23 T/R
The FAN2510 of micropower low-dropout voltage regulators utilizes CMOS technology to offer a new level of cost-effective performance in GSM, TDMA, and CDMA cellular handsets, laptop and notebook portable computers,and other portable devices. Features include extremely low power consumption and low shutdown current,low dropout voltage, exceptional loop stability able to accommodate a wide variety of external capacitors, and the compact SOT23-5 surface-mount package. In addition, the FAN2510 offers the fast power-cycle time required in CDMA handset applications. These products offer significant improvements over older BiCMOS designs and are pin-compatible with many popular devices. The output is thermally protected against overload.Pin4 allows the user to adjust the output voltage over a wide range using an external voltage divider.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd