onsemi FAN2012MPX

Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6
$ 1.227
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2012MPX.

IHS

Datasheet13 pages5 years ago
Datasheet0 pages0 years ago
Datasheet11 pages20 years ago

onsemi

Future Electronics

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN2012MPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.227
$ 1.16
Stock
298,474
268,644
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
1.3 MHz
1.3 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
3.5 V
3.5 V
Efficiency
95 %
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-24
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi FAN2012MPX provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6
Conv DC-DC 4.5V to 5.5V Step Down Single-Out 0.8V to 5.5V 1.5A 6-Pin MLP EP T/R
Buck Yes 1.3MHz Adjustable 1 5.5V 800mV 5.5V 4.5V MLP-6 SMD, Adhesive Mount 3mm × 3mm × 750μm
FAN2012 Series 1.5 A Current Mode Synchronous PWM Buck Regulator - MLP-6
DC-DC CONVERTER, PWM BUCK, 1.3MHZ, MLP-6; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:1.5A; No. of Pins:6; Operating Temperature Range:0°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, V REG, SYNCH 1.5A, SMD; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5.5V; Output Current:1.5A; Voltage Regulator Case Style:MLP; No. of Pins:6; Operating Temperature Range:0°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:0.8V; Frequency:1600kHz; Input Voltage Max:5.5V; Output Current Max:1.5A; Output Voltage Max:5.5V; Package / Case:MLP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:2.6A; Termination Type:SMD; Voltage Regulator Type:PWM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN 2012 MPX