onsemi FAN2012EMPX

FAN2012 Series 5.5 V 1.3 MHz 1.5 A SMT Synchronous PWM Buck Regulator - MLP-6
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2012EMPX.

IHS

Datasheet13 pages5 years ago
Datasheet0 pages0 years ago
Datasheet11 pages20 years ago

Augswan

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.16
$ 1.227
Stock
290,299,567
284,503
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-26
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi FAN2012EMPX provided by its distributors.

FAN2012 Series 5.5 V 1.3 MHz 1.5 A SMT Synchronous PWM Buck Regulator - MLP-6
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1.5A 6-Pin WDFN EP T/R
Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6
Buck Yes 1.3MHz Adjustable 1 5.5V 800mV 5.5V 4.5V MLP-6 , 3mm*3mm*750¦Ìm
Dc/dc 1.3Mhz Buck 1.5A Rohs Compliant: Yes
Switching Voltage Regulators ANG FG 1.5a Syncr. Switcher
HIGH-EFFICIENCY STEP-DOWN DC/DC CONVERTER
IC CURRENT MODE SYNC PWM BUCK REG 6-PIN
IC REG BUCK ADJUSTABLE 1.5A 6MLP
FAN2012 Tape & Reel (TR) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) ACTIVE NOT REC (Last Updated: 2days ago) DC to DC switching regulator 5V 3mm 1.5A 1.3MHz
The FAN2011/FAN2012 is a high-efficiency, low-noise synchronous Pulse Width Modulated (PWM) current mode DC-DC converter, designed for low voltage applications. It provides up to 1.5A continuous load current from the 4.5V to 5.5V input. The output voltage is adjustable over a wide range of 0.8V to VIN by means of an external voltage divider. The FAN2011 is always on, while the FAN2012 has an "Enable Input," and the device can be put in the shutdown mode, in which the ground current falls below 1A. A current mode control loop with a fast transient response ensures excellent line and load regulation. The fixed 1.3MHz switching frequency enables the user to choose a small, inexpensive external inductor and capacitor. Filtering is also easily accomplished with very small components. Protection features include input under-voltage lockout, short circuit protection and thermal shutdown Product Highlights: 95% Efficiency, Synchronous Operation Adjustable Output Voltage from 0.8V to VIN 4.5V to 5.5V Input Voltage Range Up to 1.5A Output Current Fixed Frequency 1.3 MHz PWM Operation 100% Duty Cycle Low Dropout Operation Soft Start Excellent Load Transient Response 3x3mm 6-lead MLP Package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN2012EMPX.