Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi EMZ1DXV6T1G

Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMZ1DXV6T1G.

IHS

Datasheet7 pages20 years ago

onsemi

Farnell

CAD Models

Download onsemi EMZ1DXV6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
Stock
67,457
936,013
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-563
SOT-563
Polarity
NPN, PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
100 mA
100 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
hFE Min
120
120
Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-04
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Diodes Inc.DDC114EH-7
Trans Digital BJT NPN 50V 100mA 150mW 6-Pin SOT-563 T/R / TRANS 2NPN PREBIAS 0.15W SOT563

Descriptions

Descriptions of onsemi EMZ1DXV6T1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans GP BJT NPN/PNP 60V 0.1A 500mW 6-Pin SOT-563 T/R
NPN,PNP 357mW 6V 500nA -50V 60V 100mA SOT-563 1.6mm*1.2mm*550¦Ìm
EMZ1DXV6T1G, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd