onsemi EMG2DXV5T5G

Dual NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
$ 0.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMG2DXV5T5G.

IHS

Datasheet8 pages13 years ago

Upverter

Inventory History

3 month trend:
-0.31%

CAD Models

Download onsemi EMG2DXV5T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.08
$ 0.044
Stock
1,769,991
41,208
Authorized Distributors
6
1
Mount
-
-
Case/Package
SOT-553-5
SOT-553-5
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
-
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
-
hFE Min
80
80
Power Dissipation
230 mW
230 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Trans Digital BJT NPN/PNP 50V 100mA 500mW 5-Pin SOT-553 T/R
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Trans Digital BJT NPN/PNP 50V 100mA 500mW 5-Pin SOT-553 T/R
Trans Digital BJT NPN/PNP 50V 100mA 500mW 5-Pin SOT-553 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA/200mA 500mW 5-Pin SOT-553 T/R

Descriptions

Descriptions of onsemi EMG2DXV5T5G provided by its distributors.

Dual NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
EMG2DXV5T5G, DUAL NPN DIGI TRANSISTOR,100 MA 50V 47 KOHM, RATIO OF 1,5-PIN SOT-553
ON SEMICONDUCTOR - EMG2DXV5T5G - BRT TRANSISTOR, 50V, 47K/47KOHM, SOT-553, FULL REEL
Trans Digital BJT NPN 50V 0.1mA 338mW 5-Pin SOT-553 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd