onsemi EMC5DXV5T1G

Trans Digital BJT NPN/PNP 50V 100mA 500mW 5-Pin SOT-553 T/R
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMC5DXV5T1G.

Newark

Datasheet11 pages12 years ago
Datasheet13 pages12 years ago

IHS

onsemi

TME

iiiC

Inventory History

3 month trend:
-18.30%

CAD Models

Download onsemi EMC5DXV5T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.139
$ 0.044
Stock
530,605
1,529,897
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOT-553-5
SOT-553
Polarity
NPN, PNP
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
80
20
Power Dissipation
500 mW
357 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Dual NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
Trans Digital BJT NPN/PNP 50V 100mA 500mW 5-Pin SOT-553 T/R
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Trans Digital BJT NPN/PNP 50V 100mA 500mW 5-Pin SOT-553 T/R
Trans Digital BJT NPN/PNP 50V 100mA/200mA 500mW 5-Pin SOT-553 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of onsemi EMC5DXV5T1G provided by its distributors.

Trans Digital BJT NPN/PNP 50V 100mA 500mW 5-Pin SOT-553 T/R
Complementary Bipolar Digital Transistor (BRT)
Pre-Biased Dual Transistor (NPN/PNP) 250mV@300µA 10mA 500mW 6V 500nA 50V 100mA SOT-553 SMD 1.7mm × 1.3mm × 600μm
TRANSISTOR, AEC-Q101, NPN/PNP, SOT-553
Digital Transistor Polarity:npn And Pnp Complement; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:100Ma; Base Input Resistor R1:4.7Kohm; Base-Emitter Resistor R2:10Kohm; Resistor Ratio, R1 / R2:0.47(Ratio) Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMC5DXV5T1G.