onsemi EMG2DXV5T5

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMG2DXV5T5.

onsemi

Datasheet7 pages13 years ago

IHS

Inventory History

1 year trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.08
$ 0.08
Stock
475,544
1,780,778
1,780,778
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-553
SOT-553-5
SOT-553-5
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
250 mV
250 mV
hFE Min
80
80
80
Power Dissipation
230 mW
230 mW
230 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-01
Lifecycle StatusObsolete (Last Updated: 4 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of onsemi EMG2DXV5T5 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Dual NPN Bipolar Digital Transistor (BRT)
Trans Digital BJT NPN 50V 100mA 338mW 5-Pin SOT-553 T/R
Tape & Reel (TR) Surface Mount 2NPN - Pre-Biased (Dual) COMMON EMITTER 2ELEMENTS WITH BUILT-IN RESISTOR Pre-Biased Bipolar Transistor (BJT) 80 @ 5mA 10V 100mA 230mW 50V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd