onsemi EMG2DXV5T1G

Dual NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMG2DXV5T1G.

IHS

Datasheet8 pages13 years ago

Upverter

CAD Models

Download onsemi EMG2DXV5T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.051
$ 0.051
Stock
95,524
1,774,018
1,774,018
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SOT-553-5
SOT-553-5
SOT-553-5
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
250 mV
250 mV
hFE Min
80
80
80
Power Dissipation
230 mW
230 mW
230 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi EMG2DXV5T1G provided by its distributors.

Dual NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
Bipolar Transistors - Pre-Biased 50V Dual BRT NPN
Small Signal Bipolar Transistor
TRANS 2NPN PREBIAS 0.23W SOT553

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd