Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi EFC6605R-TR

Dual N-Channel Power MOSFET, 20V, 10A, 13.3mΩ
$ 0.225
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EFC6605R-TR.

Upverter

Technical Drawing1 page7 years ago

IHS

Inventory History

3 month trend:
-0.82%

CAD Models

Download onsemi EFC6605R-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-27
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Diodes Inc.DMN2020UFCL-7
Trans MOSFET N-CH 20V 9A 6-Pin DFN T/R
Diodes Inc.DMN2013UFDE-7
Power MOSFET, N Channel, 20 V, 10.5 A, 0.0084 ohm, U-DFN2020, Surface Mount
Diodes Inc.DMP2008UFG-13
P-Ch MOSFET 20V 8mΩ@12A,4.5V 14A 54A 72nC@4.5V 6.909nF@10V PDI-33338 SMD 2.4W(Ta) 41W(Tc)
Transistor: N-MOSFET; unipolar; 20V; 7.9A; 0.028ohm; 2.7W; -55+150 deg.C; SMD; TSOP6
Single N-Channel Power MOSFET 20V, 7A, 24mΩ
STMicroelectronicsSTS9P2UH7
P-channel 20 V, 0.0195 Ohm typ., 9 A STripFET H7 Power MOSFET in a SO-8 package

Descriptions

Descriptions of onsemi EFC6605R-TR provided by its distributors.

Dual N-Channel Power MOSFET, 20V, 10A, 13.3mΩ
Power Field-Effect Transistor, 10A I(D), N-Channel, Metal-oxide Semiconductor FET
1.6W 10V 19.8nC@ 4.5V 2individualNChannel EFCP-6 SMD mount 1.91mm*1.46mm*220μm
Trans MOSFET N-CH 20V 10A 6-Pin XFLGA T/R
MOSFET 2N-CH EFCP / N-Channel Power MOSFET
NCH+NCH 10A 24V 2.5V DRIVE / REEL ROHS COMPLIANT: YES
MOSFET NCH+NCH 10A 24V 2.5V DRIV
2 N Channel(Half Bridge) EFCP MOSFETs ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd