onsemi EFC4626R-TR

Power Field-Effect Transistor, 5A I(D), N-Channel, Metal-oxide Semiconductor FET
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EFC4626R-TR.

IHS

Datasheet8 pages3 years ago

Master Electronics

Upverter

Inventory History

3 month trend:
-1.27%

CAD Models

Download onsemi EFC4626R-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.DMP2100U-7
P-Channel 20 V 38 mO 9.1 nC SMT Enhancement Mode Mosfet - SOT-23
Diodes Inc.DMN26D0UT-7
Trans Mosfet N-Ch 20V 0.23A 3-Pin Sot-523 T/r Rohs Compliant: Yes
Small Signal MOSFET -30V -100mA 10.4 Ohm Single P-Channel MCP3
Diodes Inc.DMN26D0UDJ-7
Dual Mosfet, N-Ch, 20V, 0.24A, Sot-963 Rohs Compliant: Yes |Diodes Inc. DMN26D0UDJ-7
P-Channel Power MOSFET, -20V, -2.5A, 137mΩ
Single P-Channel Power MOSFET -20V, -1.5A, 241mΩ

Descriptions

Descriptions of onsemi EFC4626R-TR provided by its distributors.

Power Field-Effect Transistor, 5A I(D), N-Channel, Metal-oxide Semiconductor FET
Power MOSFET, Dual N-Channel, 24V, 5A, 46.2mΩ
1.4W 10V 7.5nC@ 4.5V 2individualNChannel EFCP-1010-4 SMD mount 1.01mm*1.01mm*220μm
Trans MOSFET N-CH 24V 5A 4-Pin CSP T/R
Dual Mosfet; |Onsemi EFC4626R-TR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFC4626RTR