Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ECH8667-TL-H

ECH8667-TL-H Dual P-channel MOSFET Transistor; 5.5 A; 30 V; 8-Pin ECH
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8667-TL-H.

Master Electronics

Datasheet7 pages13 years ago

IHS

Arrow Electronics

Inventory History

3 month trend:
+6.99%

CAD Models

Download onsemi ECH8667-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Single N-Channel Power MOSFET 30V, 6A, 34mΩ
Single N-Channel Power MOSFET 30V, 6A, 34mΩ
Power MOSFET 30V 6.7A 38 mOhm Single N-Channel ChipFET
P-Channel 12 V 0.032 Ohm Surface Mount Power Mosfet - ChipFET-1206-8
MOSFET N/P-CH 20V 4A 1206-8 / Trans MOSFET N/P-CH 20V 4A/3.1A 8-Pin Chip FET T/R

Descriptions

Descriptions of onsemi ECH8667-TL-H provided by its distributors.

ECH8667-TL-H Dual P-channel MOSFET Transistor; 5.5 A; 30 V; 8-Pin ECH
Transistor MOSFET Array Dual P-CH 30V 5.5A 8-Pin ECH T/R
Avnet Japan
Power MOSFET, Dual P-Channel, -30V, -5.5A, 39mΩ
Trans MOSFET P-CH Si 30V 5.5A 8-Pin ECH T/R
MOSFET 2P-CHANNEL 30V 5.5A 1.5W Surface Mount ECH8
Power Field-Effect Transistor, 5.5A I(D), 30V, 0.039ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, 双 P沟道, 30V, 5.5A, 1.5W;
1.5W 20V 13nC@ 10V 2individualPChannel 30V 39mΩ@ 2.5A,10V 5.5A 600pF@10V ECH-8 SMD mount 2.9mm*2.3mm*930μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH8667TLH