Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ECH8660-TL-H

Mosfet 2N+2P 30V 4.5A 59MΩ@2A, 10V 20V 4.4NC@10V 240PF@10V 1.5W ECH-8 SMD 2.9MM × 2.3MM × 930ΜM
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8660-TL-H.

Master Electronics

Datasheet8 pages13 years ago

onsemi

Inventory History

3 month trend:
+39.96%

CAD Models

Download onsemi ECH8660-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Transistor MOSFET Array Dual N-CH 40V 5.8A 8-Pin SOIC T/R
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 5A Ta 5A 1.5W Ta 10ns
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) Dual Mosfet Array 4.4nC @ 10V 4A 1.2W 30V
Diodes Inc.ZXMN3F30FHTA
ZXMN3F30 Series 30 V 0.047 Ohm N-Channel Enhancement Mode MOSFET - SOT-23
Diodes Inc.DMP3065LVT-7
DMP Series 30 V 42 mOhm 1.6 W SMT P-Channel Enhancement Mode Mosfet - TSOT-26
MOSFET P-CH 30V 5.5A TSOP-6 P-Channel 30 V 5.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6

Descriptions

Descriptions of onsemi ECH8660-TL-H provided by its distributors.

MOSFET 2N+2P 30V 4.5A 59mΩ@2A,10V 20V 4.4nC@10V 240pF@10V 1.5W ECH-8 SMD 2.9mm × 2.3mm × 930μm
ECH8660-TL-H DUAL N/P-CHANNEL MOSFET TRANSISTOR, 4.5 A, 30 V, 8-PIN ECH
N/P Channel 30 V 59 mO 4.4 nC SMT Complimentary Power Mosfet - ECH-8FL
Power MOSFET, Complementary Dual, -30V, -4.5A, 59mΩ
MOSFET, N & P-CH, 30V, 4.5A, SOT-28FL; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 4.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.045ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.6V; Power Dissipation Pd: 1.3W; Transistor Case Style: SOT-28FL; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd