onsemi ECH8602M-TL-H

Tape & Reel (TR) Surface Mount 2N-Channel (Dual) Dual Mosfet Array 7.5nC @ 4.5V 6A 1.5W 30V
$ 0.262
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8602M-TL-H.

IHS

Datasheet7 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ECH8602M-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single N-Channel Power MOSFET 20V, 7A, 24mΩ
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 6.5A Ta 6.5A 1.5W Ta 88ns
Power MOSFET, Dual N-Channel, 30V, 7A, 24mΩ
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
N CHANNEL MOSFET, 30V, 6A, 1206, FULL RE
Diodes Inc.DMC1017UPD-13
Trans MOSFET N/P-CH 12V/-12V 9.5A/-6.5A 8-Pin PowerDI T/R

Descriptions

Descriptions of onsemi ECH8602M-TL-H provided by its distributors.

Tape & Reel (TR) Surface Mount 2N-Channel (Dual) Dual Mosfet Array 7.5nC @ 4.5V 6A 1.5W 30V
N-Channel Power MOSFET, 30V, 6A, 30mΩ, Dual ECH8
Transistor MOSFET Array Dual N-CH 30V 6A 8-Pin SOT-28FL T/R
7.5nC@ 4.5V 2individualNChannel 30V 30mΩ@ 3A,4.5V 6A ECH-8 SMD mount
Trans MOSFET N-CH Si 30V 6A 8-Pin ECH T/R
ECH8602M-TL-H, SINGLE MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH8602MTLH