What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi DTC124EET1

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTC124EET1.

IHS

Datasheet13 pages14 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.045
Stock
563,788
3,645,339
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOT-416
SOT-416
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
250 mV
hFE Min
60
60
Power Dissipation
200 mW
200 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of onsemi DTC124EET1 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Non-RoHS Compliant Pre-Biased Bipolar Transistor (BJT)
Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R
NPN - Pre-Biased 500nA 50V 100mA SC-75,SOT-416 SMD mount
SMALL SIGNAL BIPOLAR TRANSISTOR
DTC124EET1, SINGLE BIPOLAR TRANSISTORS;
TRANS NPN 50V 100MA 22/22K SC-75 SMD
TRANS PREBIAS NPN 50V 0.1A SC75

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd