What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi DA121TT1

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
$ 0.073
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DA121TT1.

IHS

Datasheet4 pages20 years ago

JRH Electronics

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DA121TT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.073
$ 0.027
Stock
824,476
2,698,848
Authorized Distributors
2
5
Mount
Surface Mount
-
Case/Package
-
SOT-416-3
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 100V 0.25A 6ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
onsemiBAS16HT1G
DIODE, RECTIFIER, SWITCHING, VR 75VDC, IF 200MA, PKG SOD-323,VF 1250MV, TRR 6NS, CJ 2PF
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
onsemiBAS16LT1
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi DA121TT1 provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-416 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 80V V(RRM), Silicon
80V 500mA 6ns 1¦ÌA 200mA Freestanding SC-75£¬SOT-416 SMD mount 1.6mm*800¦Ìm*750¦Ìm
DIODE GP 80V 200MA SC75 SOT416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd