onsemi D45C8

Trans GP BJT PNP 60V 4A 60000mW 3-Pin(3+Tab) TO-220AB Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D45C8.

IHS

Datasheet3 pages16 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.536
$ 0.536
Stock
130,342
260,193
260,193
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
4 A
3 A
3 A
Transition Frequency
32 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-500 mV
1.2 V
1.2 V
hFE Min
20
10
10
Power Dissipation
60 W
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1985-08-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-05-19
LTD Date2019-11-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiKSA614Y
Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSA614YTU
Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSA614O
Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSB834YTU
Tube Through Hole PNP KSB834 Bipolar (BJT) Transistor 100 @ 500mA 5V 3A 1.5W 9MHz

Descriptions

Descriptions of onsemi D45C8 provided by its distributors.

Trans GP BJT PNP 60V 4A 60000mW 3-Pin(3+Tab) TO-220AB Bag
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT PNP Current Driver
BIPOLAR Transistor PACKAGE/CASE:TO-220;
Bipolar Transistor, Pnp, -60V, To-220; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:-60V; Transition Frequency Ft:32Mhz; Power Dissipation Pd:60W; Dc Collector Current:-4A; Dc Current Gain Hfe:40Hfe; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • D45C8.
  • D45C8..