onsemi D44C8

Trans GP BJT NPN 60V 4A 3-Pin(3+Tab) TO-220AB Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D44C8.

IHS

Datasheet1 page16 years ago
Datasheet0 pages0 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page26 years ago

Farnell

element14 APAC

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi D44C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.346
Stock
115,191
326,919
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
60 V
Max Collector Current
4 A
3 A
Transition Frequency
30 MHz
3 MHz
Collector Emitter Saturation Voltage
500 mV
1.2 V
hFE Min
20
10
Power Dissipation
60 W
40 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1985-08-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSE44H11
Transistor, bjt, npn,80V V(Br)Ceo,10A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSE44H11
onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of onsemi D44C8 provided by its distributors.

Trans GP BJT NPN 60V 4A 3-Pin(3+Tab) TO-220AB Rail
Power Bipolar Transistor, 4A I(C), 1-Element, NPN
60V Npn Bip Hfe 100-220 Rohs Compliant: Yes
Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero. ONSSPCTRNSTVU6M5P;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • D44C8.
  • D44C8..